TE Connectivity, FPC 1 mm Pitch 23 Way Right Angle Male FPC Connector, Surface Mount

Subtotal (1 reel of 1200 units)*

£2,615.79

(exc. VAT)

£3,138.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,615.79£2.18

*price indicative

RS Stock No.:
504-292
Distrelec Article No.:
304-48-749
Mfr. Part No.:
2-84952-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

23

Contact Material

Phosphor Bronze

Sub Type

FPC

Pitch

1mm

Current

1A

Mount Type

Board

Connector Gender

Male

Termination Type

Surface Mount

Orientation

Right Angle

Insertion Force

ZIF

Voltage

200V

Minimum Operating Temperature

-40°C

Series

FPC

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Number of Rows

1

Contact Plating

Tin Plated

Housing Material

LCP

COO (Country of Origin):
CN
The TE Connectivity 1 mm Centerline Right Angle Surface Mount Stuffer Actuator is designed to meet the demands of modern electronic applications. This innovative FPC connector offers a compact solution with 23 positions, ensuring flexible printed circuits can be connected with ease and reliability. Built from high-quality materials, it features a robust construction that guarantees durability and performance under varying temperature conditions. Its right-angle design optimizes space within enclosures, making it an ideal choice for space-constrained devices. The connector is engineered for effortless integration, utilizing a Zero Insertion Force mechanism that simplifies the mating process, thus enhancing operational efficiency. With a focus on user-friendliness and high performance, this connector supports various applications, including data communications and consumer electronics.

Compact design ideal for limited space applications

Zero Insertion Force mechanism eases connection

Constructed from durable materials for extended lifespan

Compatible with both FFC and FPC cable types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy