TE Connectivity, FPC 1 mm Pitch 22 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 506-990
- Distrelec Article No.:
- 304-55-436
- Mfr. Part No.:
- 2-84981-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
£1,569.21
(exc. VAT)
£1,883.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,569.21 | £1.046 |
*price indicative
- RS Stock No.:
- 506-990
- Distrelec Article No.:
- 304-55-436
- Mfr. Part No.:
- 2-84981-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 22 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Voltage | 125V | |
| Series | FPC | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | |
| Number of Rows | 1 | |
| Contact Plating | Tin Plated | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Voltage 125V | ||
Series FPC | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | ||
Number of Rows 1 | ||
Contact Plating Tin Plated | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative connector is engineered for high-performance applications, featuring a right-angle design that enhances space efficiency in compact PCB layouts. The 1 mm centreline allows for optimal flexibility and alignment, making it an exceptional choice for various electronic devices. With a robust construction suitable for surface mounting, this connector excels in performance while simplifying assembly processes. It supports a 22-position configuration, ensuring reliable connectivity for flexible printed circuits in demanding environments. The product's combination of natural nylon housing and precision contact design makes it not only durable but also capable of withstanding temperature variations, ensuring a long service life in diverse applications.
Designed for seamless integration in lightweight space constrained electronic designs
Offers a non ZIF mating retention type to secure connections effectively
Constructed from high quality materials for enhanced durability and reliability
Provides excellent signal transmission capabilities to meet rigorous performance standards
Features exceptional plating materials that enhance conductivity and reduce wear over time
Compatible with a variety of wire and cable types for versatile applications
Optimised for easy handling and assembly facilitating streamlined production processes
