TE Connectivity, FPC 1 mm Pitch 13 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 472-280
- Distrelec Article No.:
- 304-55-041
- Mfr. Part No.:
- 1-84981-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-280
- Distrelec Article No.:
- 304-55-041
- Mfr. Part No.:
- 1-84981-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 13 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | No | |
| Voltage | 125V | |
| Series | FPC | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Contact Plating | Tin Plated | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 13 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Locking Mechanism No | ||
Voltage 125V | ||
Series FPC | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
Contact Plating Tin Plated | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
The TE Connectivity connector delivers reliable performance in compact electronic designs. Tailored for flexible printed circuit boards, it features a right-angle orientation which enhances space-saving configurations. The product's robust construction ensures exceptional durability, making it ideal for a variety of applications, with a notable design focused on ease of integration. Environmentally conscious, it complies with global standards, assuring users of its safety in diverse settings. The functional design allows compatibility with a range of wires and cables, solidifying its utility in modern electronic assemblies. This connector embodies the balance of practicality and advanced engineering, optimising connectivity for your devices.
Designed for flexible printed circuits to maximise versatility
Right-angle orientation simplifies circuit layout and integration
Constructed to withstand demanding environment conditions
Complies with EU RoHS and ELV standards for safety
Matte finish on contact mating areas improves performance
Allows for reflow soldering at high temperatures for reliable connections
Offers high mating retention without the need for additional components
Packaging quantity accommodates large volume requirements efficiently
