TE Connectivity, FPC 2.54 mm Pitch 18 Way Straight Female FPC Connector, Surface Mount
- RS Stock No.:
- 469-606
- Distrelec Article No.:
- 304-55-050
- Mfr. Part No.:
- 1-88179-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£194.09
(exc. VAT)
£232.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £194.09 | £3.882 |
*price indicative
- RS Stock No.:
- 469-606
- Distrelec Article No.:
- 304-55-050
- Mfr. Part No.:
- 1-88179-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Product Type | FPC Connector | |
| Sub Type | Receptacle | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Insertion Force | Normal | |
| Orientation | Straight | |
| Voltage | 30V | |
| Series | FPC | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Product Type FPC Connector | ||
Sub Type Receptacle | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Insertion Force Normal | ||
Orientation Straight | ||
Voltage 30V | ||
Series FPC | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- TH
The TE Connectivity housing offers an exceptional solution for wire-to-board applications, designed specifically for accommodating an 18-position configuration. This connector boasts a 2.54 mm [.1 in] centreline spacing and features two rows, ensuring compatibility with a wide range of systems. Its robust nylon-gf construction delivers durability in challenging environments, while the sleek black finish enhances both aesthetics and functionality. Built for reliability, this housing supports a normal insertion force type and is equipped with polarisation for secure mating. It is not only suitable for use in signal circuit applications but also meets stringent industry standards, making it a top choice for engineers and designers alike.
Utilises a cable mount design for versatile installations
Exhibits a straight FFC cable entry for simplified configuration
Offers a high operating voltage rating for enhanced performance
Ensures reliable insulation resistance to safeguard circuits
Built to withstand a wide operating temperature range
Facilitates easy handling with its bag packaging method
Complies with EU RoHS Directive for environmental safety
Features a mating retention type for added security
Related links
- TE Connectivity, FPC 2.54 mm Pitch 11 Way Straight Female FPC Connector
- TE Connectivity, FPC 2.54 mm Pitch 5 Way Straight Female FPC Connector
- TE Connectivity, FPC 2.54 mm Pitch 26 Way Straight Male FPC Connector
- TE Connectivity Surface Mount
- TE Connectivity Solder
- TE Connectivity Wire Wrap
- TE Connectivity Solder
- TE Connectivity Surface Mount
