TE Connectivity, 1-487378-7 2.54 mm Pitch 18 Way Straight Female FPC Connector, Wire Wrap
- RS Stock No.:
- 501-734
- Distrelec Article No.:
- 304-64-366
- Mfr. Part No.:
- 1-487378-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£220.23
(exc. VAT)
£264.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £220.23 | £0.881 |
*price indicative
- RS Stock No.:
- 501-734
- Distrelec Article No.:
- 304-64-366
- Mfr. Part No.:
- 1-487378-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 18 | |
| Sub Type | Receptacle Housing | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Wire Wrap | |
| Orientation | Straight | |
| Insertion Force | Normal | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Series | 1-487378-7 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 18 | ||
Sub Type Receptacle Housing | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Wire Wrap | ||
Orientation Straight | ||
Insertion Force Normal | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Series 1-487378-7 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity housing connector for wire-to-board applications is designed with precision to ensure seamless connectivity. This product boasts an 18-position configuration, making it ideal for a range of electronic systems. With a compact centreline of 2.54 mm, this connector fits effortlessly into space-constrained designs. Its robust thermoplastic material provides both reliability and durability, ensuring performance across various operating conditions. The straight FFC cable entry facilitates easy installation, while the normal insertion force type guarantees user-friendly integration. This component addresses the need for reliable signal applications, underpinning the dependability that modern electronics demand.
Elegant design promotes efficient space utilisation
Versatile applications extend beyond standard circuit designs
Robust construction withstands harsh environmental conditions
Straight cable entry simplifies the assembly process
Compatible with various wire and cable types, adding flexibility
Normal insertion force enhances user experience during installation
UL 94V-0 flammability rating ensures safety compliance
