TE Connectivity, 1-487526-3 2.54 mm Pitch 14 Way Straight Female FPC Connector, Wire Wrap
- RS Stock No.:
- 501-735
- Distrelec Article No.:
- 304-48-384
- Mfr. Part No.:
- 1-487526-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£206.48
(exc. VAT)
£247.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £206.48 | £1.032 |
*price indicative
- RS Stock No.:
- 501-735
- Distrelec Article No.:
- 304-48-384
- Mfr. Part No.:
- 1-487526-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | FPC Connector | |
| Sub Type | Receptacle Housing | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Wire Wrap | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Series | 1-487526-3 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type FPC Connector | ||
Sub Type Receptacle Housing | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Wire Wrap | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Series 1-487526-3 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity wire-to-board housing connector is designed for optimal performance in a compact format, enabling efficient connections across various electronic applications. This connector accommodates 14 positions with a centreline of 2.54 mm, providing reliability in signal transmission while maintaining a streamlined design. Its robust thermoplastic construction ensures durability, making it suitable for a range of usage conditions including extensive temperature variations. The products thoughtful design includes features like mating retention and alignment, making installation straightforward and secure. This housing connector not only excels in functionality but is also compliant with critical industry standards, ensuring peace of mind regarding environmental regulations. Ideal for use in dynamic applications, this exceptional connector is the go-to choice for professionals seeking performance and quality in a wire-to-board solution.
Socket contact type enhances the versatility of connections
Polarization features safeguard against incorrect mating
Black primary product colour offers a sleek aesthetic
Designed without panel mount features for flexible installation
Capability to withstand operating temperatures from -65 to 105 °C
Packaging quantity optimised for high-volume distribution
