TE Connectivity, 1-487545-9 1.27 mm Pitch 22 Way Straight Female FPC Connector, Wire Wrap

Subtotal (1 pack of 45 units)*

£179.83

(exc. VAT)

£215.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£179.83£3.996

*price indicative

RS Stock No.:
477-795
Distrelec Article No.:
304-55-008
Mfr. Part No.:
1-487545-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

22

Product Type

FPC Connector

Sub Type

Receptacle

Pitch

1.27mm

Mount Type

Cable

Connector Gender

Female

Termination Type

Wire Wrap

Orientation

Straight

Locking Mechanism

Yes

Voltage

100V

Minimum Operating Temperature

-55°C

Series

1-487545-9

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

UL 94 V-0

Housing Material

Polyester

COO (Country of Origin):
TH
The TE Connectivity 22-position wire-to-board housing connector transparently offers an innovative solution for efficient electrical connectivity. Designed for versatility, this connector features a 1.27 mm centreline pitch and includes a single-row socket configuration, perfectly suited for modern applications requiring compact and reliable connections. Its black polyester body ensures durability and resistance against varying environmental conditions, allowing it to operate effectively across a wide temperature range of -55 to 105 °C. The connector’s normal insertion force type and latch mechanism for mating retention guarantee secure connections, enhancing overall performance in complex circuits. Furthermore, this housing conforms to various industry standards, ensuring compliance and peace of mind for engineers and designers alike.

Enhanced reliability with high insulation resistance

Straight cable entry simplifies installation

Polarised mating alignment contributes to user-friendly application

Latch retention provides assurance against accidental disengagement

Designed for signal circuit applications to support versatile uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy