TE Connectivity, 1-487223-2 2.54 mm Pitch 50 Way Straight Female FPC Connector, Wire Wrap
- RS Stock No.:
- 477-789
- Distrelec Article No.:
- 304-55-006
- Mfr. Part No.:
- 1-487223-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-789
- Distrelec Article No.:
- 304-55-006
- Mfr. Part No.:
- 1-487223-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 50 | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Wire Wrap | |
| Orientation | Straight | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Series | 1-487223-2 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 50 | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Wire Wrap | ||
Orientation Straight | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Series 1-487223-2 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity housing solution is designed specifically for wire-to-board connections, offering exceptional reliability and efficiency. Built to accommodate 50 positions with a 2.54 mm centreline, it ensures seamless integration with a variety of applications. Constructed with high-quality thermoplastic material, the connector boasts a sleek, straight profile that complements diverse setups. The product stands out for its robustness, engineered to handle operating temperatures ranging from -65 to 105 °C, making it suitable for demanding environments. Its features include polarisation for correct alignment during mating, and its normal insertion force allows for easy handling. This connector is not just about functionality; it conforms to stringent industry standards, including UL flammability ratings, ensuring safety and compliance in critical applications.
Robust thermoplastic construction for durability and long-term use
Designed for easy mating and alignment, reducing installation time
Capable of high operating voltages for versatile applications
Meets UL flammability ratings for enhanced safety standards
High insulation resistance ensures reliable performance under challenging conditions
Ideal for signal circuit applications, ensuring accurate data transfer
Compact design saves space without compromising functionality
