TE Connectivity, 4873 2.54 mm Pitch 7 Way Straight Female FPC Connector, Wire Wrap
- RS Stock No.:
- 472-401
- Distrelec Article No.:
- 304-55-711
- Mfr. Part No.:
- 487378-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-401
- Distrelec Article No.:
- 304-55-711
- Mfr. Part No.:
- 487378-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | FPC Connector | |
| Sub Type | Receptacle Housing | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Wire Wrap | |
| Orientation | Straight | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Series | 4873 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type FPC Connector | ||
Sub Type Receptacle Housing | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Wire Wrap | ||
Orientation Straight | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Series 4873 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity Housing for wire-to-board applications revolutionises connectivity with its clever design tailored for versatility and efficiency. This product is engineered for 7 positions, ensuring a robust connection with a centreline pitch of 2.54 mm, ideal for various electronic configurations. With a sleek straight form factor and crafted from high-quality thermoplastic, this housing ensures durability while facilitating straightforward integration into your projects. Whether you're designing complex circuits or simple connections, this housing offers a reliable solution for seamless signal transmission. Built to withstand demanding conditions, it operates efficiently across a broad temperature range, embodying resilience. This connector not only conforms to industry standards, assuring compliance with regulations but also provides peace of mind for users looking for safety and reliability.
Utilises a single-row design for streamlined functionality
Crafted from durable thermoplastic for longevity
Designed to fit seamlessly into diverse applications
Adheres to UL flammability standards for added safety
Facilitates effortless cable mounting with its free-hanging style
Features a mating alignment design for enhanced connection reliability
Engineered to handle operating voltages up to 300 VAC
