TE Connectivity, FPC 2.54 mm Pitch 26 Way Straight Male FPC Connector

Subtotal (1 pack of 35 units)*

£185.58

(exc. VAT)

£222.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£185.58£5.302

*price indicative

RS Stock No.:
479-208
Distrelec Article No.:
304-55-051
Mfr. Part No.:
1-88189-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

26

Sub Type

FFC Connector

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Male

Contact Position

Pin

Orientation

Straight

Voltage

30V

Minimum Operating Temperature

65°C

Series

FPC

Maximum Operating Temperature

105°C

Contact Gender

Male

Number of Rows

2

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, UL 94V-0

Housing Material

Nylon Fibreglass

COO (Country of Origin):
TH
The TE Connectivity housing for wire-to-board connectors is designed to ensure streamlined connectivity in various applications. This efficient product features 26 positions, allowing for robust, reliable connections in tight spaces. With a centreline of 2.54 mm [.1 in] and a two-row design, it is engineered for optimal performance and ease of integration. Made from high-quality nylon, this innovative housing features a sleek black finish and a user-friendly, straight cable entry. Ideal for applications requiring good signal integrity, it also withstands extreme temperatures, ensuring long-lasting durability. This product is particularly well-suited for flexible flat cables (FFC) and serves a wide range of industries, making it a versatile addition to any project.

Optimised for effective wire-to-board connections in limited spaces

Built with durable nylon material for enhanced robustness

Designed with a straight cable entry for simplified installation

Capable of operating in extreme temperature ranges, ensuring reliability

Features a two-row configuration for efficient space utilisation

Meets essential regulatory compliance standards for quality assurance

Polarisation feature enhances mating alignment and retention

Ideal for diverse applications requiring signal integrity

Packaging is designed for easy distribution and handling

Versatile compatibility with various flexible flat cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy