TE Connectivity, 3-88189 2.54 mm Pitch 6 Way Straight Male FPC Connector
- RS Stock No.:
- 477-169
- Distrelec Article No.:
- 304-55-674
- Mfr. Part No.:
- 3-88189-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£167.87
(exc. VAT)
£201.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.87 | £4.796 |
*price indicative
- RS Stock No.:
- 477-169
- Distrelec Article No.:
- 304-55-674
- Mfr. Part No.:
- 3-88189-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | FPC Connector | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 30V | |
| Series | 3-88189 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type FPC Connector | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 30V | ||
Series 3-88189 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- TH
The TE Connectivity Housing solution stands out as a robust component designed for wire-to-board applications. Crafted for compatibility with flexible flat cables, it provides an ideal connection for various devices needing reliable and secure signal transmission. The design prioritises efficiency with a 6-position configuration, suited for space-constrained environments. With its durable nylon-gf material, the housing offers enhanced resistance to harsh conditions, ensuring longevity in performance. The connector's sleek, straight entry design simplifies integration into existing systems while maintaining a compact footprint. This product meets stringent compliance standards, reflecting a commitment to quality and safety in each application, ultimately supporting innovative engineering endeavours.
Six positions allow for versatile connection configurations
Constructed from high-quality Nylon - GF for added durability
Specifically designed for wire-to-board connectivity, enhancing reliability
Features a normal insertion force for ease of use during assembly
Black colour retains an unobtrusive appearance within electronic designs
Operating temperature range ensures functionality in diverse environments
Polarisation aids in correct mating alignment during installation
Meets UL flammability standards, ensuring compliance and safety
Related links
- TE Connectivity, FPC 2.54 mm Pitch 26 Way Straight Male FPC Connector
- TE Connectivity Solder
- TE Connectivity, 3-88179 2.54 mm Pitch 34 Way Straight Female FPC Connector
- TE Connectivity Solder
- TE Connectivity Solder
- TE Connectivity, 485893 2.54 mm Pitch 6 Way Straight Male FPC Connector
- TE Connectivity, 3-4879 1.27 mm Pitch 34 Way Straight Female FPC Connector
- TE Connectivity Surface Mount
