TE Connectivity, 3-88179 2.54 mm Pitch 34 Way Straight Female FPC Connector

Subtotal (1 pack of 45 units)*

£163.45

(exc. VAT)

£196.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£163.45£3.632

*price indicative

RS Stock No.:
477-300
Distrelec Article No.:
304-55-673
Mfr. Part No.:
3-88179-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

34

Product Type

FPC Connector

Sub Type

Receptacle

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Female

Orientation

Straight

Voltage

30V

Minimum Operating Temperature

65°C

Series

3-88179

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32

Number of Rows

2

Housing Material

Nylon Fibreglass

COO (Country of Origin):
TH
The TE Connectivity Wire-to-Board housing is precision-engineered to facilitate reliable connections in demanding electronic applications. Designed with a versatile 34-position configuration, it utilises a 2.54 mm centreline for optimal space efficiency while supporting a variety of signal circuit applications. This housing features a robust nylon glass-filled construction, ensuring excellent durability and resilience within a temperature range of -65 to 105 °C. The socket design coupled with its normal insertion force type provides ease of handling and installation, making it suitable for a wide array of environments. Additionally, the black colour offers a discreet aesthetic while enhancing visibility parameters. This product stands compliant with multiple industry standards, ensuring peace of mind regarding safety and performance.

Receptacle housing is ideal for wire-to-board configurations

Designed for easy compatibility with various FFC connectors

Offers a high insulation resistance, ensuring reliable conductivity

Provides superior mechanical retention with detent window features

Constructed from halogen-free materials for environmental consideration

Additional benefits include excellent dielectric withstand voltage

Optimised dimensions facilitate efficient use in compact designs

Polarisation features ensure correct mating alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy