TE Connectivity, AMP-LATCH 2.54 mm Pitch 34 Way Right Angle Male FPC Connector, Solder

Subtotal (1 tray of 30 units)*

£198.70

(exc. VAT)

£238.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£198.70£6.623

*price indicative

RS Stock No.:
481-194
Distrelec Article No.:
304-55-427
Mfr. Part No.:
2-5499345-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

34

Product Type

FPC Connector

Contact Material

Brass

Sub Type

Ribbon Cable Connector

Pitch

2.54mm

Current

1A

Mount Type

Board

Connector Gender

Male

Contact Position

Pin

Termination Type

Solder

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

250V

Minimum Operating Temperature

65°C

Series

AMP-LATCH

Contact Gender

Male

Maximum Operating Temperature

105°C

Number of Rows

2

Standards/Approvals

UL 94 V-0

Contact Plating

Gold

Housing Material

Polyester

COO (Country of Origin):
CN
The TE Connectivity Board-to-board connector is an exemplary solution designed to meet diverse electronic interconnection needs. It features a 34-position configuration with a precise 2.54 mm centreline, optimally designed with a right-angle orientation for straightforward Through Hole soldering. This product ensures enhanced reliability and performance for various applications, seamlessly integrating within printed circuit boards for connecting ribbon cables. Engineered for durability, it is suitable for operating temperatures ranging from -65 to 105 °C, ensuring robust functionality across varying conditions. The connector's complex design focuses on efficient signal transmission, making it an essential component for modern electronic systems, thereby enhancing product reliability in demanding environments.

Designed for straightforward integration within printed circuit boards

Enables efficient signal transmission enhancing electronic performance

Features a right angle orientation for easier space management

Constructed to endure a wide range of operating temperatures

Secures connections with its unique ejection latch mechanism

Maintains high insulation resistance promoting long term reliability

Utilises durable housing materials for improved longevity

Meets CE marking requirements ensuring compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy