TE Connectivity, AMP-LATCH 2.54 mm Pitch 50 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 476-881
- Distrelec Article No.:
- 304-55-648
- Mfr. Part No.:
- 3-1761712-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£188.51
(exc. VAT)
£226.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.51 | £12.567 |
*price indicative
- RS Stock No.:
- 476-881
- Distrelec Article No.:
- 304-55-648
- Mfr. Part No.:
- 3-1761712-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | FPC Connector | |
| Sub Type | Low Profile | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Series | AMP-LATCH | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold Flash | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type FPC Connector | ||
Sub Type Low Profile | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Series AMP-LATCH | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold Flash | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The TE Connectivity Low-profile wire-to-board connector is engineered for efficiency and ease of use in sophisticated electronic applications. Its compact design, featuring a 50-position capacity, ensures a secure and reliable connection in tight spaces. With a right-angle orientation and through-hole solder termination, installation is simplified, making it an excellent choice for PCB assembly lines. This connector excels in handling varied operating conditions, thus providing robust performance across a wide temperature range. Its innovative ejection latch mechanism enhances retention and alignment during mating, ensuring that connections maintain integrity even in demanding environments. This product is ideal for applications where precision and reliability are paramount, from telecommunications to consumer electronics.
Offers a compact low profile design suitable for space constrained applications
Features a durable construction that enhances operational longevity
Designed with two rows for effective contact management and organization
Incorporates an ejection latch to promote secure mating and easy separation
Supports a wide operating temperature range enabling versatility across applications
Utilises a robust solder termination method for a reliable connection to the PCB
Constructed from high quality materials that comply with various industry standards
Optimised for signal circuit applications to ensure maximum performance
