TE Connectivity, AMP-LATCH 2.54 mm Pitch 44 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 476-172
- Distrelec Article No.:
- 304-55-644
- Mfr. Part No.:
- 3-1761603-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£166.58
(exc. VAT)
£199.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.58 | £5.553 |
*price indicative
- RS Stock No.:
- 476-172
- Distrelec Article No.:
- 304-55-644
- Mfr. Part No.:
- 3-1761603-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 44 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Contact Position | Pin | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Series | AMP-LATCH | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 44 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Contact Position Pin | ||
Termination Type Solder | ||
Orientation Vertical | ||
Voltage 250V | ||
Series AMP-LATCH | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector from te connectivity is expertly designed for seamless integration in various applications. Featuring a low-profile configuration, it accommodates up to 44 positions with a centerline of 2.54 mm, making it ideal for compact spaces. Its vertical, through-hole solder assembly ensures reliable connections while facilitating straightforward mounting onto printed circuit boards. Crafted for durability and efficiency, the connector's body is made from high-quality PBT material, ensuring long-lasting performance in rigorous conditions. The robust electrical characteristics, including an operating voltage of 250 VAC and an insulation resistance of 5000 MΩ, further enhance its reliability, making it a preferred choice in demanding environments. This connector is engineered for compatibility with ribbon cables, providing a versatile solution for your connectivity needs.
Designed for secure wire-to-board applications
Low-profile design optimizes space efficiency
Accommodates up to 44 positions, enhancing connectivity options
Constructed from high-grade thermoplastic to ensure longevity
Vertical orientation facilitates easy installation in compact setups
