TE Connectivity, AMP-LATCH 2.54 mm Pitch 20 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 481-192
- Distrelec Article No.:
- 304-48-742
- Mfr. Part No.:
- 2-5499160-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-192
- Distrelec Article No.:
- 304-48-742
- Mfr. Part No.:
- 2-5499160-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 20 | |
| Contact Material | Brass, Phosphor Bronze | |
| Sub Type | Universal Ejection Pin Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Pin | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | AMP-LATCH | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 20 | ||
Contact Material Brass, Phosphor Bronze | ||
Sub Type Universal Ejection Pin Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Pin | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series AMP-LATCH | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for wire-to-board applications, featuring a 20-position configuration and a 2.54 mm centreline. The connector excels in vertical through-hole soldering, ensuring reliable and efficient circuit connections. With its durable construction, it supports PCB mount without retention, making it ideal for various electronic designs. Crafted for optimal performance, this product integrates seamlessly into a wide range of applications, combining flexibility with robust engineering, while its blue housing adds a distinct touch to your projects. The connector's effective mating system enhances ease of use, making it a preferred choice for professionals seeking both functionality and reliability.
Designed for easy integration into a variety of electronic devices
The durable housing material withstands demanding environments
Provides a reliable connection with a standard mating latch system
Offers improved contact retention through ejection latch technology
