TE Connectivity, AMP-LATCH 2.54 mm Pitch 10 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 469-470
- Distrelec Article No.:
- 304-63-938
- Mfr. Part No.:
- 1761685-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£173.78
(exc. VAT)
£208.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.78 | £6.951 |
*price indicative
- RS Stock No.:
- 469-470
- Distrelec Article No.:
- 304-63-938
- Mfr. Part No.:
- 1761685-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Sub Type | Pin Header | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | AMP-LATCH | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Sub Type Pin Header | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series AMP-LATCH | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector solution is expertly crafted for seamless integration in various applications. Designed with a 2.54 mm centerline and a vertical configuration, this product promotes efficient space utilisation, making it ideal for low-profile installations. Its thoughtfully engineered design supports a robust connection with a secure mating feature, enhancing durability and reliability. This connector is perfectly suited for PCB mounting and ensures high performance across a wide temperature range, providing peace of mind in demanding environments. The innovative design also incorporates a low-profile architecture, enabling versatile deployment across a range of devices. With its multiple positions and rows, it facilitates efficient signal transmission, making it a go-to choice for professionals requiring dependable connectivity.
Constructed with a durable PBT housing for enhanced resilience
Incorporates a daisy chain feature for simplified wiring
Utilises nickel underplating with a gold mating area for superior conductivity
Designed without PCB mount retention for straightforward installation
Capable of operating within a wide temperature range to suit diverse applications
Packed in quantities of 50 for efficient inventory management
Compatible with a variety of other components to broaden usage options
Features ejection latch for secure mating and quick disassembly
