TE Connectivity, AMP-LATCH 2.54 mm Pitch 14 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 468-749
- Distrelec Article No.:
- 304-63-934
- Mfr. Part No.:
- 1658624-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£373.89
(exc. VAT)
£448.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £373.89 | £7.478 |
*price indicative
- RS Stock No.:
- 468-749
- Distrelec Article No.:
- 304-63-934
- Mfr. Part No.:
- 1658624-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | AMP-LATCH | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Vertical | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series AMP-LATCH | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material TPE | ||
- COO (Country of Origin):
- US
The TE Connectivity wire-to-board connector is designed for versatility and reliability in a range of electronic applications. This connector facilitates seamless integration with ribbon cables, ensuring a stable and efficient connection for devices. Featuring a unique two-row design with a 14-position layout, it offers a compact solution for dense circuit boards while maintaining optimal signal integrity. With a robust thermoplastic housing and nickel underplating, it ensures durability in a variety of environments. Capable of withstanding high voltages and extreme temperature ranges, this product exemplifies excellence in connector technology.
Supports ease of assembly with its through-hole solder termination method
Facilitates reliable polarisation for accurate mating
Constructed from high-quality thermoplastic for added durability
Utilises a low-profile design that is space-efficient
Compatible with a wide range of industry standards for enhanced versatility
Designed to accommodate a variety of wire sizes for user convenience
Offers excellent insulation resistance to prevent electrical leakage
Minimises cross-talk and interference for superior signal transmission
Allows for flexible mounting options to cater to various application needs
