TE Connectivity, AMP-LATCH 2.54 mm Pitch 60 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 468-401
- Distrelec Article No.:
- 304-55-645
- Mfr. Part No.:
- 3-1761606-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-401
- Distrelec Article No.:
- 304-55-645
- Mfr. Part No.:
- 3-1761606-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 60 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Ribbon Cable Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | AMP-LATCH | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Contact Plating | Gold Flash | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 60 | ||
Contact Material Phosphor Bronze | ||
Sub Type Ribbon Cable Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series AMP-LATCH | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Contact Plating Gold Flash | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector offers an exceptional solution for efficient electronic connectivity in various applications. Designed with a 60-position arrangement, this product ensures reliable performance with a 2.54 mm centerline. Its vertical, through-hole configuration makes installation straightforward, allowing for a clean and compact design. The connector is crafted to accommodate challenging environments, with the capability to operate within a temperature range of -65 to 105 °C. Its low-profile design coupled with robust mechanical features ensures effective mating alignment and retention, making it a superb choice for intricate wiring assemblies. This connector exemplifies precision engineering, catering to the needs of modern electronic devices with utmost reliability and performance.
Active component designed for reliability in demanding applications
Plug configuration facilitates easy installation and assembly
Low profile design optimizes space in compact electronic devices
Durable PBT housing offers enhanced thermal resistance
Square contact shape ensures a secure and stable connection
