TE Connectivity, 485893 2.54 mm Pitch 11 Way Straight Male FPC Connector

Subtotal (1 pack of 35 units)*

£166.95

(exc. VAT)

£200.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£166.95£4.77

*price indicative

RS Stock No.:
503-790
Distrelec Article No.:
304-55-707
Mfr. Part No.:
485893-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

11

Product Type

FPC Connector

Sub Type

Wire-to-Board

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Male

Contact Position

Pin

Orientation

Straight

Voltage

30V

Minimum Operating Temperature

65°C

Series

485893

Maximum Operating Temperature

105°C

Contact Gender

Male

Number of Rows

1

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant

Housing Material

TPE

COO (Country of Origin):
TH
The TE Connectivity Exceptional housing connector is engineered for wire-to-board applications, delivering reliable connections in a compact design. Designed with 11 positions and a 2.54 mm pitch, the housing is perfect for various electronic configurations, ensuring straightforward integration into your devices. Its robust thermoplastic construction supports a wide operating temperature range, making it suitable for demanding environments. With a sleek and functional straight cable entry, this connector is ideal for maintaining organisation and ease of use while enhancing overall system performance. The connector's advanced design includes features that promote secure mating and retention, ensuring long-lasting reliability in critical electronic applications.

Offers a secure and stable connection in electronic setups

Phenomenal resistance to insulation breakdown under high voltage

Polarisation aids precise alignment during mating

Leverages high-quality thermoplastic material for durability

Designed specifically for normal insertion forces, simplifying installation

Streamlines signal transmission with a straightforward and efficient design

Notable for its compliance with stringent industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy