TE Connectivity, 485893 2.54 mm Pitch 4 Way Straight Male FPC Connector
- RS Stock No.:
- 479-798
- Distrelec Article No.:
- 304-48-877
- Mfr. Part No.:
- 485893-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£213.61
(exc. VAT)
£256.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £213.61 | £1.424 |
*price indicative
- RS Stock No.:
- 479-798
- Distrelec Article No.:
- 304-48-877
- Mfr. Part No.:
- 485893-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 4 | |
| Sub Type | FFC Connector | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Contact Position | Pin | |
| Orientation | Straight | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Series | 485893 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 4 | ||
Sub Type FFC Connector | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Male | ||
Contact Position Pin | ||
Orientation Straight | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Series 485893 | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity Wire-to-board connector housing offers a compact and efficient solution for connecting multiple wires in electronic devices. Designed with precision, this connector features a straight orientation and a sturdy thermoplastic construction, making it an ideal choice for reliable connections. With four positions and a centreline of 2.54 mm, it is suitable for various applications including signal circuits within stringent performance requirements. The housing is tailored to ensure easy installation while providing the necessary mechanical retention, giving users confidence in its durability. Its robust design supports a wide operating temperature range, ensuring functionality in diverse environments, while compliance with critical safety standards underscores its commitment to quality.
Compact design optimises space in electronic assemblies
Thermoplastic material ensures long-lasting durability
Straight cable entry simplifies installation
Polarisation feature enhances mating integrity
Detent window provides secure mating retention
Compatible with a variety of wire sizes and configurations
Designed to withstand extreme temperatures for diverse applications
Meets rigorous industry standards for safety and reliability
Related links
- TE Connectivity, 485893 2.54 mm Pitch 11 Way Straight Male FPC Connector
- TE Connectivity, 485893 2.54 mm Pitch 9 Way Straight Male FPC Connector
- TE Connectivity, 485893 2.54 mm Pitch 6 Way Straight Male FPC Connector
- TE Connectivity Wire & Cable
- TE Connectivity, 4858 2.54 mm Pitch 7 Way Straight FPC Connector
- TE Connectivity, 3-88189 2.54 mm Pitch 6 Way Straight Male FPC Connector
- TE Connectivity, FPC 2.54 mm Pitch 26 Way Straight Male FPC Connector
- TE Connectivity, 485897 2.54 mm Pitch 4 Way Vertical Male FPC Connector
