TE Connectivity, 1-485893 2.54 mm Pitch 16 Way Straight Male Plug, Wire & Cable

Subtotal (1 pack of 100 units)*

£215.43

(exc. VAT)

£258.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£215.43£2.154

*price indicative

RS Stock No.:
787-927
Mfr. Part No.:
1-485893-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Plug

Number of Contacts

16

Contact Material

Thermoplastic

Sub Type

FFC Connector

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Male

Termination Type

Wire & Cable

Insertion Force

Normal

Orientation

Straight

Voltage

300V

Minimum Operating Temperature

-65°C

Series

1-485893

Contact Gender

Male

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

RoHS

Contact Plating

Tin

Housing Material

Thermoplastic

COO (Country of Origin):
TH
The TE Connectivity Connector housing offers a reliable wire to board Interface designed for efficient signal transmission. Featuring 16 positions and a 2.54 mm centreline, it is Ideal for applications requiring precision and durability.

Housing material is constructed of thermoplastic for enhanced durability

Operates effectively across a temperature range of -65 to 105 °C

Delivers an operating voltage of 300 VAC for robust performance

Insulation resistance of 5000 MΩ ensures reliability and safety

Mating retention features promote secure connections without panel mount requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy