TE Connectivity, 1-487769-4 2.54 mm Pitch 16 Way Straight Female FPC Connector

Subtotal (1 pack of 150 units)*

£211.83

(exc. VAT)

£254.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£211.83£1.412

*price indicative

RS Stock No.:
477-370
Distrelec Article No.:
304-48-388
Mfr. Part No.:
1-487769-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

16

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Female

Orientation

Straight

Voltage

30V

Series

1-487769-4

Minimum Operating Temperature

65°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

UL 94 V-0

Housing Material

TPE

COO (Country of Origin):
TH
The TE Connectivity housing for wire-to-board connections showcases advanced engineering designed to optimise performance in demanding environments. Crafted for a 16-position layout, this connector effectively aligns with a 2.54 mm centreline, ensuring seamless integration within your circuit applications. Its robust thermoplastic body provides reliable durability, making it suitable for a broad range of applications. The sleek, black design not only enhances aesthetic appeal but also offers essential functionality, with a straightforward cable mount type for easy installation. With a strong focus on electrical integrity, this connector can handle operating voltages of up to 300 VAC, delivering both reliability and safety in signal transmission. This product stands out as an ideal choice for those seeking durable and efficient connection solutions.

Designed to accommodate a wide range of wire and cable configurations

Utilises a socket contact type to ensure reliable electrical continuity

Incorporates a mating alignment type for enhanced usability

Offers a polarised design to prevent incorrect mating

Features a detent window for robust retention during operation

Capable of functioning effectively within an operating temperature range of -65 to 105 °C

Complies with stringent UL flammability rating standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy