TE Connectivity, 1-111492-7 2.54 mm Pitch 16 Way Vertical Male FPC Connector, Solder

Subtotal (1 tray of 20 units)*

£191.32

(exc. VAT)

£229.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£191.32£9.566

*price indicative

RS Stock No.:
504-635
Distrelec Article No.:
304-48-148
Mfr. Part No.:
1-111492-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

16

Contact Material

Phosphor Bronze

Pitch

2.54mm

Current

1A

Mount Type

Cable

Connector Gender

Male

Contact Position

Pin

Termination Type

Solder

Orientation

Vertical

Locking Mechanism

Yes

Voltage

250V

Minimum Operating Temperature

65°C

Series

1-111492-7

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Number of Rows

2

Contact Plating

Tin

Housing Material

TPE

COO (Country of Origin):
CN
The TE Connectivity wire-to-wire connector system is specially designed for efficient signal transmission in a compact format. Featuring a low-profile design, it accommodates 16 positions with a centerline of 2.54 mm, making it ideal for thick cable assemblies. The vertical orientation and through-hole solder termination provide ease of use in various applications. With robust insulation resistance, this product proves reliable even in challenging conditions, ensuring optimal performance across a wide range of temperatures. Its shrouded header type enhances safety during connections, making assembly straightforward and secure. Whether for prototyping or mass production, this connector is suited for a variety of electronics, facilitating modular designs while maintaining electrical integrity.

Low-profile design optimizes space within your application

Shrouded header enhances safety and ease of insertion

Designed for vertical PCB mount to maximize layout flexibility

High insulation resistance ensures a reliable connection

Solder termination method simplifies the assembly process

Able to handle an operating temperature range suitable for diverse environments

Constructed with thermoplastic housing for durability and longevity

Features a latched mating retention for a secure connection

Compatible with standard ribbon cables for broad application use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy