TE Connectivity, 1-5102153-0 2.54 mm Pitch 50 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 467-727
- Distrelec Article No.:
- 304-48-391
- Mfr. Part No.:
- 1-5102153-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-727
- Distrelec Article No.:
- 304-48-391
- Mfr. Part No.:
- 1-5102153-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | FPC Connector | |
| Sub Type | Ribbon Cable Connector Header | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 1-5102153-0 | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | REACH, EU ELV, China RoHS 2, UL 94V-0, RoHS | |
| Contact Plating | Gold over Nickel, Gold, Nickel Plated, Tin | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type FPC Connector | ||
Sub Type Ribbon Cable Connector Header | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 1-5102153-0 | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals REACH, EU ELV, China RoHS 2, UL 94V-0, RoHS | ||
Contact Plating Gold over Nickel, Gold, Nickel Plated, Tin | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector solution is designed to deliver exceptional performance and reliability in a compact form factor. Featuring a robust 50-position configuration and a 2.54 mm centreline, this connector facilitates seamless connections for various applications where space is at a premium. Its vertical mounting and through-hole soldering ensure secure placement on PCBs, making it ideal for applications that require stability and durability. The product is crafted with high-quality materials, ensuring that it withstands demanding environments while offering outstanding electrical characteristics. Tailored for signal applications, this connector meets stringent industry standards, making it a trusted choice for professionals seeking performance and compliance in their interconnect solutions.
Engineered for effortless insertion, the connector boasts a universal header type
Durable nylon housing provides excellent resistance to environmental stresses
Mating alignment features enhance user-friendliness during assembly
Designed for wave solder processes, promoting efficient manufacturing
Compatibility with a wide array of connectors expands system versatility
High operational voltage tolerance supports demanding electrical requirements
Smooth contact plating minimises signal loss for reliable performance
Compact dimensions enable design optimisation for space-constrained applications
