TE Connectivity, 5102153-9 2.54 mm Pitch 40 Way Vertical Male FPC Connector, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-059
Distrelec Article No.:
304-50-929
Mfr. Part No.:
5102153-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

40

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

2.54mm

Current

1A

Mount Type

Board

Connector Gender

Male

Termination Type

Solder

Orientation

Vertical

Locking Mechanism

Yes

Voltage

250V

Series

5102153-9

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Number of Rows

2

Standards/Approvals

China RoHS 2, EU ELV, REACH, RoHS, UL 94V-0

Contact Plating

Gold, Nickel Plated, Tin

Housing Material

Nylon Fibreglass

COO (Country of Origin):
CN
The TE Connectivity wire-to-board connector offers a reliable solution for high-density applications, featuring a robust 40-position configuration. Designed with a 2.54 mm [.1 in] centreline pitch, this vertical, through-hole solder connector facilitates seamless integration into various circuit designs. The AMP-LATCH universal headers ensure exceptional performance in demanding environments, ensuring a secure connection with ejection latch features for easy mating and unmating. Its durable construction, rated for operating temperatures from -65 to 105 °C, makes it suitable for a plethora of industrial applications. With compliance to stringent industry standards, this connector guarantees safety and reliability in operation, paving the way for innovation in electronic design.

Connector system promotes efficient space utilisation on PCBs

Designed for vertical PCB mount, ensuring versatility in applications

Mating retention feature enhances connection security during operation

Constructed with premium materials for enhanced durability

Insulation resistance ensures long-term reliability and performance

Compatible with a range of leading TE parts for easy integration

Packaging quantity promotes efficiency in bulk applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy