TE Connectivity, 1-5499206-1 2.54 mm Pitch 60 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 503-979
- Distrelec Article No.:
- 304-48-399
- Mfr. Part No.:
- 1-5499206-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-979
- Distrelec Article No.:
- 304-48-399
- Mfr. Part No.:
- 1-5499206-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 60 | |
| Product Type | FPC Connector | |
| Sub Type | Universal Ejection Pin Header | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 1-5499206-1 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 60 | ||
Product Type FPC Connector | ||
Sub Type Universal Ejection Pin Header | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 1-5499206-1 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector is a highly versatile solution, designed to facilitate seamless connections in compact applications. With a robust 60-position configuration, it ensures reliable signal transmission while maintaining a sleek vertical profile. Its 2.54 mm centreline pitch offers excellent compatibility with various wire sizes and designs, making it an ideal choice for both sensitive electronic devices and more demanding industrial environments. Crafted with high-quality materials, this connector is engineered to withstand harsh operational conditions, ensuring longevity and performance. The combination of through-hole solder termination and outstanding PCB mount orientation makes installation straightforward and secure, catering to a wide range of applications. This connector not only promises durability but also supports optimal functionality across diverse electronic systems.
Designed with a two-row configuration for maximised connection density
Facilitates effortless integration into various circuit applications
Constructed from glass-filled nylon/polyester for enhanced durability
Features a gold plating on the contact mating area for improved conductivity
Equipped with an ejection latch for secure mating retention
Offers a wide operating temperature range from -65°C to 105°C
Highlights a wave solder capability to support high-temperature processing
Compliant with stringent EU RoHS and REACH regulations for safe use
