TE Connectivity, 1-1658622-1 2.54 mm Pitch 60 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 468-155
- Distrelec Article No.:
- 304-48-229
- Mfr. Part No.:
- 1-1658622-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-155
- Distrelec Article No.:
- 304-48-229
- Mfr. Part No.:
- 1-1658622-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 60 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | 1-1658622-1 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 60 | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series 1-1658622-1 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector is designed to offer reliable performance in demanding applications. Featuring a compact design with 60 positions and a 2.54 mm centerline, this vertical receptacle is ideal for integrating various components seamlessly within electronic systems. The connector utilizes IDC technology for wire termination, making installation efficient and ensuring secure connectivity. Its durable thermoplastic housing and well-engineered contact materials provide long-lasting reliability, making it suitable for various industries. The product exhibits excellent electrical characteristics, including a high insulation resistance and significant current handling capacity, ensuring efficient signal transmission even under strenuous conditions.
Compact design allows for space-efficient integration into electronic assemblies
Vertical orientation facilitates easy installation in confined areas
Through-hole solder termination method enhances mechanical stability on PCBs
Suitable for ribbon cable connectivity, simplifying wiring processes
Compatible with a variety of wire sizes, ensuring versatility for different applications
Reliable operation over an extensive temperature range, ensuring versatility in environments
Daisy chain capability streamlines connections between multiple circuits
