TE Connectivity, 1-5102156-1 2.54 mm Pitch 60 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 467-729
- Distrelec Article No.:
- 304-48-394
- Mfr. Part No.:
- 1-5102156-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£265.39
(exc. VAT)
£318.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £265.39 | £6.635 |
*price indicative
- RS Stock No.:
- 467-729
- Distrelec Article No.:
- 304-48-394
- Mfr. Part No.:
- 1-5102156-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 60 | |
| Sub Type | Universal Ejection Pin Header | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Pin | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 1-5102156-1 | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 60 | ||
Sub Type Universal Ejection Pin Header | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Pin | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 1-5102156-1 | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector represents a sophisticated solution for interconnecting electronic circuits with unmatched reliability. Designed with a 60-position configuration and a 2.54 mm centreline pitch, this vertical, through-hole solder connector ensures seamless integration within your PCB applications. Highlighting the AMP-LATCH series, this product comes equipped with ejection pin technology, promoting easy handling and secure connections. Ideally suited for ribbon cable connections, it excels in dense applications where space is a premium while maintaining excellent electrical performance. With a robust operating voltage and high insulation resistance, this connector is crafted to endure the rigours of various operational environments, providing lasting durability and efficient signal transmission.
Designed for a reliable wire-to-board integration
Features a vertical orientation for efficient use of space
Constructed with two rows to optimise positioning
Utilises ejection latch technology for secure mating
Made from high-performance nylon, ensuring durability
Supports high operating temperature ratings for versatility
Equipped with nickel plating for enhanced electrical connectivity
Includes through-hole solder termination for strength
Offers a compact design suitable for dense applications
Compatibility with a range of parts to enhance versatility
