TE Connectivity, 1-5499160-2 2.54 mm Pitch 64 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 477-571
- Distrelec Article No.:
- 304-48-398
- Mfr. Part No.:
- 1-5499160-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-571
- Distrelec Article No.:
- 304-48-398
- Mfr. Part No.:
- 1-5499160-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 64 | |
| Contact Material | Phosphor Bronze, Brass | |
| Sub Type | Universal Ejection Pin Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Contact Position | Pin | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 1-5499160-2 | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 64 | ||
Contact Material Phosphor Bronze, Brass | ||
Sub Type Universal Ejection Pin Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Contact Position Pin | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 1-5499160-2 | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector is designed for versatility and reliability, catering to various interconnection needs across multiple applications. Featuring a 64-position layout with a 2.54 mm centreline, it ensures efficient signal transmission and secure connections. The vertical through-hole solder design offers enhanced stability, making it suitable for PCB mounting. With robust materials selected for durability, this connector excels in high-performance environments, providing longevity and minimal maintenance requirements. Its AMP-LATCH universal header design allows for a perfect fit, ensuring seamless integration into existing setups. This connector is ideal for professionals seeking dependable connectivity solutions, enhancing the performance of electronic devices with its superior engineering.
Designed to facilitate reliable wire-to-board connections
Optimised for high-performance applications across various industries
Robust construction to withstand harsh operating conditions
Vertical orientation aids in space-saving implementations on PCBs
Ejection latch integrated for secure mating retention
Compatible with a wide range of cable types for enhanced versatility
Meets rigorous industry standards for quality assurance
Favourable temperature ratings cater to diverse operational environments
Low-contact resistance contributes to improved signal integrity
