TE Connectivity, 1-5102160-2 2.54 mm Pitch 64 Way Right Angle Male FPC Connector, Solder

Subtotal (1 tray of 30 units)*

£202.77

(exc. VAT)

£243.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£202.77£6.759

*price indicative

RS Stock No.:
503-345
Distrelec Article No.:
304-55-014
Mfr. Part No.:
1-5102160-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

64

Product Type

FPC Connector

Sub Type

Universal Ejection Pin Header

Contact Material

Phosphor Bronze

Pitch

2.54mm

Current

1A

Mount Type

Board

Connector Gender

Male

Contact Position

Pin

Termination Type

Solder

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

250V

Minimum Operating Temperature

65°C

Series

1-5102160-2

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 94V-0

Number of Rows

2

Contact Plating

Gold Flash over Nickel

Housing Material

Nylon Fibreglass

COO (Country of Origin):
CN
The TE Connectivity Wire-to-Board connector is engineered for superior performance in demanding applications. This high-functioning component features 64 positions set with a 2.54 mm centreline, making it ideal for space-constrained designs. With a robust right-angle orientation and through-hole soldering capability, it ensures reliable electrical connections across various circuit applications. This connector not only supports a wide operating temperature range but also boasts exceptional insulation resistance, providing a durable solution for PCB connectivity. Designed for easy integration into complex systems, it exemplifies quality and versatility for modern electronic designs.

Optimised for high-density applications with minimal footprint

Right-angle configuration facilitates easier routing of wiring

Utilises a robust housing material for improved durability

Mating retention mechanism enhances connection stability

Compatible with a variety of ribbon cable connectors, providing flexibility

Superior insulation properties ensure long-term reliability in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy