TE Connectivity, 103311-8 2.54 mm Pitch 40 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 480-243
- Distrelec Article No.:
- 304-55-085
- Mfr. Part No.:
- 103311-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-243
- Distrelec Article No.:
- 304-55-085
- Mfr. Part No.:
- 103311-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Contact Material | Copper Alloy | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Contact Position | Pin | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | 65°C | |
| Series | 103311-8 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Contact Material Copper Alloy | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Contact Position Pin | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Minimum Operating Temperature 65°C | ||
Series 103311-8 | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material TPE | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-board connector is designed for high-performance applications, offering a reliable and low-profile solution for connecting printed circuit boards. Featuring a compact 2-row design with 40 positions, it caters to a variety of electronic configurations, making it perfect for space-constrained environments. Built to provide exceptional insulation resistance and robust mechanical stability, this component supports through-hole solder termination while ensuring ease of installation. Its right-angle orientation allows for efficient PCB layout, contributing to streamlined designs and enhanced functionality. With a wide operating temperature range, this connector is suitable for diverse operational conditions, ensuring durability and compliance with industry standards.
Low profile design enhances space utilization
Right-angle orientation simplifies PCB layout
Board-to-board configuration supports multiple applications
Daisy chain capability facilitates flexible circuit connections
Extruded housing provides structural integrity
Compatible with a range of ribbon cable assemblies
Solder-dipped contact surfaces improve connectivity
RoHS compliant materials ensure environmental safety
Thermoplastic housing offers resilience against harsh conditions
Mating alignment features ensure precise connection
