TE Connectivity, 5102159-9 2.54 mm Pitch 40 Way Right Angle FPC Connector, Solder
- RS Stock No.:
- 481-059
- Distrelec Article No.:
- 304-50-934
- Mfr. Part No.:
- 5102159-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-059
- Distrelec Article No.:
- 304-50-934
- Mfr. Part No.:
- 5102159-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Universal Ejection Pin Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Contact Position | Pin | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 5102159-9 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Nylon Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Universal Ejection Pin Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Contact Position Pin | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 5102159-9 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Nylon Fibreglass | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector stands out in the market for its exceptional design, engineered specifically for seamless integration in various electronic applications. The product features a 40-position configuration, optimised for signal transmission, and is suitable for use in demanding environments with an impressive operating temperature range of -65 to 105 °C. Highlighting a right-angle PCB mount orientation, this connector ensures efficient space utilisation and simplified board layout. Its robust construction includes a nylon housing that provides excellent durability, while the gold flash plating ensures superior conductivity and reliability. With wave solder capability up to 265 °C, this connector is designed for high-performance applications, making it an ideal choice for modern electronic connectivity needs.
Optimised for easy assembly on printed circuit boards
Dual polarising design enhances mating accuracy and reliability
Ejection latch mechanism provides secure mating retention
Insulation resistance of 5000 MΩ ensures dependable performance
Compatible with a variety of ribbon cable connectors for versatility
Mating alignment feature enhances installation precision
Trays are used for organised and efficient packaging
Supports high voltage ratings to cater to various applications
Integrated nickel underplating promotes durability and longevity
Ideal for both consumer and industrial electronic devices
