TE Connectivity, 5499911-9 2.54 mm Pitch 40 Way Vertical FPC Connector, Solder

Subtotal (1 tray of 32 units)*

£167.39

(exc. VAT)

£200.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£167.39£5.231

*price indicative

RS Stock No.:
482-198
Distrelec Article No.:
304-55-779
Mfr. Part No.:
5499911-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

40

Product Type

FPC Connector

Contact Material

Phosphor Bronze, Brass

Sub Type

Ribbon Cable Connector

Current

1A

Pitch

2.54mm

Mount Type

Board

Termination Type

Solder

Contact Position

Pin

Orientation

Vertical

Voltage

250V

Minimum Operating Temperature

65°C

Series

5499911-9

Maximum Operating Temperature

105°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, EU ELV Directive 2000/53/EC Compliant

Number of Rows

2

Contact Plating

Gold over Tin

Housing Material

Polyester

COO (Country of Origin):
CN
The TE Connectivity Wire-to-board connector is engineered for reliable connectivity in various applications. Featuring a 40-position design with a 2.54 mm centreline and vertical orientation, it excels in scenarios where space and efficiency are paramount. This versatile component is built for through-hole soldering, allowing for straightforward integration within a printed circuit board. The AMP-LATCH universal headers ensure secure connections, making it an ideal choice for ribbon cable assemblies. Its robust construction withstands operational voltage of up to 250 VAC and operates effectively across a wide temperature range, from -65°C to 105°C. Designed for easy alignment and secure mating, this product is a testament to precision engineering in modern connectivity solutions.

Compatible with a variety of ribbon cable connectors

Ensures PCB contact area is plated for optimal conductivity

Exhibits excellent insulation resistance significantly enhancing performance

Provides a low halogen content, conforming to environmental standards

Comes in packaging suitable for efficient stock management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy