TE Connectivity, 5111374-9 500 μm Pitch 40 Way Vertical FPC Connector, Bottom
- RS Stock No.:
- 469-742
- Distrelec Article No.:
- 304-55-765
- Mfr. Part No.:
- 5111374-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 24 units)*
£178.66
(exc. VAT)
£214.39
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 24 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £178.66 | £7.444 |
*price indicative
- RS Stock No.:
- 469-742
- Distrelec Article No.:
- 304-55-765
- Mfr. Part No.:
- 5111374-9
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Contact Material | Phosphor Bronze, Brass | |
| Sub Type | Universal Ejection Pin Header | |
| Pitch | 500μm | |
| Current | 1A | |
| Mount Type | Board | |
| Termination Type | Bottom | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 5111374-9 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Number of Rows | 2 | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate Fibreglass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Contact Material Phosphor Bronze, Brass | ||
Sub Type Universal Ejection Pin Header | ||
Pitch 500μm | ||
Current 1A | ||
Mount Type Board | ||
Termination Type Bottom | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 5111374-9 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Number of Rows 2 | ||
Housing Material Polycyclohexylenedimethylene Terephthalate Fibreglass | ||
- COO (Country of Origin):
- CN
