TE Connectivity, 5111374-2 2.54 mm Pitch 14 Way Vertical FPC Connector, Solder

Subtotal (1 tray of 50 units)*

£193.88

(exc. VAT)

£232.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£193.88£3.878

*price indicative

RS Stock No.:
481-009
Distrelec Article No.:
304-55-764
Mfr. Part No.:
5111374-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Product Type

FPC Connector

Contact Material

Phosphor Bronze, Brass

Sub Type

Ribbon Cable Connector

Pitch

2.54mm

Current

1A

Mount Type

Board

Termination Type

Solder

Orientation

Vertical

Locking Mechanism

Yes

Voltage

250V

Minimum Operating Temperature

65°C

Series

5111374-2

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Number of Rows

2

Contact Plating

Gold Flash over Nickel

Housing Material

Polycyclohexylenedimethylene Terephthalate Fibreglass

COO (Country of Origin):
CN
The TE Connectivity Wire-to-Board connector is designed for versatile applications where reliable electrical connectivity is crucial. This connector features a 14-position layout with a centreline of 2.54 mm, ensuring optimal space efficiency without compromising performance. Its vertical orientation and through-hole soldering capability facilitate secure attachment to printed circuit boards. Ideal for a range of applications, this connector enhances assembly processes with a built-in mating retention feature, promoting stability and reliability in high-performance environments. Constructed from durable materials, it supports a wide operating temperature range and is compliant with industry standards, making it suitable for various electronics projects.

Supports efficient wire-to-board connections in compact designs

Features a robust two-row configuration for increased flexibility

Designed to withstand demanding operating environments up to 105 °C

Utilises nickel and palladium nickel for enhanced conductivity

Offers a secure mating retention mechanism to prevent unintended disconnections

Facilitates easy PCB integration with through-hole soldering

Compatible with various ribbon cable connectors for versatile applications

Conforms to strict EU RoHS directives for environmental compliance

Utilises halogen-free materials to reduce environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy