Molex, 52610-1471 1 mm Pitch 14 Way Vertical FPC Connector
- RS Stock No.:
- 476-477
- Distrelec Article No.:
- 304-56-685
- Mfr. Part No.:
- 52610-1471
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£959.05
(exc. VAT)
£1,150.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £959.05 | £0.959 |
*price indicative
- RS Stock No.:
- 476-477
- Distrelec Article No.:
- 304-56-685
- Mfr. Part No.:
- 52610-1471
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 14 | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52610-1471 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IPC 1752A Class D, IEC 61249-2-21, EU RoHS, CSA LR19980, chemSHERPA, UL E29179, IPC 1752A Class C, IEC-62474, REACH SVHC | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 14 | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Series 52610-1471 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IPC 1752A Class D, IEC 61249-2-21, EU RoHS, CSA LR19980, chemSHERPA, UL E29179, IPC 1752A Class C, IEC-62474, REACH SVHC | ||
Contact Plating Tin Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-on FFC/FPC connector is designed for reliability and versatility in modern electronic applications. With a 1.00mm pitch and vertical orientation, it optimises space within Compact assemblies, delivering robust performance. This connector features a slider mechanism that ensures a secure mating process, enhancing connection integrity while accommodating up to 14 circuits. Its Durable construction, including tin-bismuth plating over phosphor bronze, offers exceptional resistance to wear, making it Ideal for high-cycle environments. The products versatility is further highlighted by its compatibility with various PCB mounting options, allowing for seamless integration into diverse designs. Its low operating temperature range adds to its adaptability, catering for a wide array of use cases across different industries.
Designed for a maximum of 30 mating cycles for longevity
Embossed tape on reel packaging facilitates easy assembly
PCB surface mount capability enhances design flexibility
Net weight optimises cost-effective shipping and handling
Mates with multiple 1.00mm pitch Premo-Flex FFC jumpers for extended compatibility
Operates efficiently within a wide temperature range, ensuring reliability in varied conditions
