Molex, 52808-3070 1 mm Pitch 30 Way Vertical FPC Connector, Bottom
- RS Stock No.:
- 473-400
- Distrelec Article No.:
- 304-56-748
- Mfr. Part No.:
- 52808-3070
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£1,014.30
(exc. VAT)
£1,217.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,014.30 | £1.014 |
*price indicative
- RS Stock No.:
- 473-400
- Distrelec Article No.:
- 304-56-748
- Mfr. Part No.:
- 52808-3070
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Insertion Force | Non-ZIF | |
| Orientation | Vertical | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52808-3070 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Insertion Force Non-ZIF | ||
Orientation Vertical | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Series 52808-3070 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector redefines the standards for Compact connectivity solutions. Designed for surface mount vertical applications, the connector features a non-ZIF configuration with Durable tin plating to ensure reliability in various environments. Ideal for a variety of uses, the product accommodates up to 30 circuits, allowing for seamless integration in tight spaces. Its high-temperature thermoplastic resin construction guarantees resilience against thermal stress, making it suitable for demanding applications. The thoughtful design ensures easy mounting on PCBs, while the embossed tape packaging allows for efficient deployment in assembly lines. This connector is crafted for optimal performance in a diverse range of industries, facilitating enhanced functionality in electronic devices.
Designed for vertical surface mounting, optimising space usage
Non-ZIF actuator type ensures secure connections
Natural resin colour provides an unobtrusive appearance
Temperature range optimised for both low and high environments
Compatible with a range of 1.00mm pitch cables for flexibility
