Molex, 52808-1770 1 mm Pitch 17 Way Vertical FPC Connector, Bottom

Subtotal (1 reel of 1000 units)*

£507.73

(exc. VAT)

£609.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£507.73£0.508

*price indicative

RS Stock No.:
473-395
Distrelec Article No.:
304-62-606
Mfr. Part No.:
52808-1770
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

17

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Surface

Termination Type

Bottom

Insertion Force

Non-ZIF

Orientation

Vertical

Voltage

125V

Minimum Operating Temperature

-20°C

Series

52808-1770

Maximum Operating Temperature

80°C

Standards/Approvals

CHINA RoHS, EU RoHS

Contact Plating

Tin Bismuth

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is designed for reliability and versatility in electronic connections. This surface mount connector offers a vertical orientation and is equipped with 17 circuits. Its non-ZIF design ensures stable connections in a range of applications, making it an optimal choice for modern electronic devices. With a robust tin plating, it not only provides excellent conductivity but is also tailored to withstand a temperature range of -20° to +80°C. Engineered for ease of use, it supports effortless mating with FFC/FPC jumpers, ensuring seamless integration into your electronic designs. This connector is part of a respected series known for its commitment to quality and performance in the connector market.

Easy integration with FFC and FPC jumpers enhances flexibility

Constructed with high-temperature thermoplastic for durability

Specifications comply with stringent industry standards

Robust tin-bismuth plating provides excellent electrical conductivity

Moulded design simplifies assembly processes on the production line

Optimised for compatibility with multiple circuit usages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy