TE Connectivity, FPC 1 mm Pitch 17 Way Vertical Male FPC Connector, Solder

Subtotal (1 tube of 250 units)*

£213.34

(exc. VAT)

£256.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£213.34£0.853

*price indicative

RS Stock No.:
480-809
Distrelec Article No.:
304-55-043
Mfr. Part No.:
1-84984-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

17

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FPC Connector

Current

1A

Pitch

1mm

Mount Type

Board

Connector Gender

Male

Termination Type

Solder

Insertion Force

Non-ZIF

Orientation

Vertical

Voltage

125V

Series

FPC

Minimum Operating Temperature

-20°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

Contact Plating

Tin Plated

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

COO (Country of Origin):
CN
The TE Connectivity FPC Connectors redefine the standards of flexible printed circuit technology with precision engineering and superior reliability. Designed for versatility, these connectors feature a 1 mm centreline and vertical mount, catering to a wide array of applications in electronics. Their robust construction, highlighted by tin-plated contacts, ensures consistent performance in demanding environments. The non-ZIF mating retention type guarantees a secure connection, while the through-hole solder termination provides enhanced stability on the PCB. Suitable for various wire and cable types, these connectors meet the needs of modern electronic assemblies, making them an indispensable component in today's tech-driven world.

Accommodates diverse applications with a flexible design

Enhanced mating retention ensures connection stability during operation

Matte finish offers protection against wear and tear

Compatible with a variety of wire and cable types for added versatility

Engineered for easy integration into existing systems

Optimised for signal applications, ensuring reliable performance

Meets stringent compliance standards for environmental safety

Robust housing material provides durability in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy