Molex, 52808-2571 1 mm Pitch 25 Way Vertical FPC Connector, Bottom
- RS Stock No.:
- 473-397
- Distrelec Article No.:
- 304-62-609
- Mfr. Part No.:
- 52808-2571
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£733.39
(exc. VAT)
£880.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £733.39 | £0.733 |
*price indicative
- RS Stock No.:
- 473-397
- Distrelec Article No.:
- 304-62-609
- Mfr. Part No.:
- 52808-2571
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 25 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Orientation | Vertical | |
| Insertion Force | Non-ZIF | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52808-2571 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 25 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Orientation Vertical | ||
Insertion Force Non-ZIF | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Series 52808-2571 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Easy-on connector is designed for seamless integration within your electronics. Engineered with precision, it offers a 1.00mm pitch configuration, Ideal for applications requiring compact, reliable connections. The connector features a vertical orientation and surface mount design, making it suitable for high-density circuit board layouts. Non-ZIF technology ensures a robust mating process, while the tin plating provides excellent conductivity and resistance to corrosion. This product is compliant with EU RoHS standards, ensuring environmental responsibility without compromising performance. With its Durable composition and thoughtful design, this connector enhances the longevity and efficiency of your electronic devices.
Tin-Bismuth plating enhances electrical reliability
Durability rating of 10 mating cycles ensures long-term use
High-temperature thermoplastic resin withstands operational heat
Embossed tape on reel packaging allows for easy handling and installation
Compatibility with a range of FFC jumpers increases flexibility in design
