Molex, 52806-2510 1 mm Pitch 25 Way Vertical FPC Connector, Surface Mount

Subtotal (1 tray of 400 units)*

£219.40

(exc. VAT)

£263.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£219.40£0.549

*price indicative

RS Stock No.:
478-308
Distrelec Article No.:
304-62-599
Mfr. Part No.:
52806-2510
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

25

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Surface

Termination Type

Surface Mount

Orientation

Vertical

Insertion Force

Non-ZIF

Voltage

5V

Minimum Operating Temperature

-20°C

Series

52806-2510

Maximum Operating Temperature

80°C

Standards/Approvals

UL E29179

Contact Plating

Tin

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is engineered for reliable vertical connections in surface mount applications. Designed with compatibility in mind, it features kinked PC tails and supports up to 25 circuits, ensuring seamless integration into various electronic devices. Its robust construction meets rigorous environmental compliance standards, making it suitable for a range of industrial and consumer products. The connector is not recommended for new designs, catering to established projects that require proven performance. With its Compact size and efficient design, this connector is Ideal for applications requiring high-density interconnect solutions while maintaining optimal functionality.

Flammability rated at 94V-0, ensuring safety in various applications

Durability of 10 mating cycles reduces the risk of connection failure over time

Mated height of just 5.40mm enables Compact design options

Natural resin colour blends easily with various circuit board designs

Compatible with through-hole mounting, enhancing mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy