Molex, 52559-1072 500 μm Pitch 10 Way Vertical FPC Connector, Surface Mount
- RS Stock No.:
- 520-717
- Distrelec Article No.:
- 304-62-572
- Mfr. Part No.:
- 52559-1072
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£582.95
(exc. VAT)
£699.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £582.95 | £0.583 |
*price indicative
- RS Stock No.:
- 520-717
- Distrelec Article No.:
- 304-62-572
- Mfr. Part No.:
- 52559-1072
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52559-1072 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 52559-1072 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Tin Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-on FFC/FPC connector from the slider series is engineered to offer unmatched performance in a Compact design. Ideal for applications requiring a reliable connection, this connector stands out with its vertical orientation and a height of just 3.90mm, making it perfect for space-constrained environments. With a 0.50mm pitch and ten circuits, it ensures seamless signal transmission while providing a robust interface. The use of tin-bismuth plating enhances durability, ensuring a long-lasting connection. This connector not only simplifies installation with its surface mount feature but also guarantees stability and reliability throughout its operating range of -40° to +85°C. Built to meet stringent industry standards, it is an excellent choice for modern electronic applications.
Built with phosphor bronze for superior conductivity
Lightweight construction supports ease of handling
Embossed tape on reel packaging enables efficient storage and dispensing
Compatibility with multiple 0.50mm pitch Flex cables ensures versatility
Compliant with EU RoHS directives for environmentally-conscious use
Durability of up to 20 mating cycles increases lifespan in demanding applications
PCB retention feature guarantees increased reliability during assembly
Meets IPC industry standards, assuring high quality and performance
