Molex, 52808-2570 1 mm Pitch 25 Way Vertical FPC Connector, Surface Mount
- RS Stock No.:
- 520-679
- Distrelec Article No.:
- 304-56-744
- Mfr. Part No.:
- 52808-2570
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£714.59
(exc. VAT)
£857.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £714.59 | £0.715 |
*price indicative
- RS Stock No.:
- 520-679
- Distrelec Article No.:
- 304-56-744
- Mfr. Part No.:
- 52808-2570
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 25 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Insertion Force | Non-ZIF | |
| Orientation | Vertical | |
| Voltage | 125V | |
| Series | 52808-2570 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 25 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Insertion Force Non-ZIF | ||
Orientation Vertical | ||
Voltage 125V | ||
Series 52808-2570 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Easy-on connector is expertly designed for reliable connections in both Compact and intricate electronic assemblies. With its 1.00mm pitch and vertical orientation, it provides a space-saving solution tailored for surface mount applications. This non-ZIF connector offers straightforward mating capabilities and is crafted from high-quality materials, ensuring durability and longevity in various environments. The connectors versatile design accommodates up to 25 circuits and is suitable for applications requiring efficient and robust electrical connections. Ideal for use in modular designs, this solution is compliant with essential environmental standards, making it a dependable choice for innovative electronic projects.
Employs tin-bismuth plating for excellent conductivity and corrosion resistance
Supports a maximum operating temperature range of -20° to +80°C for versatile applications
Offers reliable performance with a maximum current of 0.5A per contact
Lightweight design ensures minimal impact on overall product weight and footprint
Compatible with various FFC jumper cables for versatile connectivity options
Meets stringent EU RoHS compliance for environmentally responsible manufacturing
