Molex, 52808-2371 1 mm Pitch 23 Way Vertical FPC Connector

Subtotal (1 reel of 1000 units)*

£714.59

(exc. VAT)

£857.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£714.59£0.715

*price indicative

RS Stock No.:
478-162
Distrelec Article No.:
304-56-743
Mfr. Part No.:
52808-2371
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

23

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

1mm

Current

500mA

Mount Type

Surface

Insertion Force

Non-ZIF

Orientation

Vertical

Voltage

125V

Series

52808-2371

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

IPC 1752A, UL E29179, EU RoHS, IEC 61249-2-21, IEC-62474, REACH SVHC

Contact Plating

Tin Bismuth

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex Easy-on FFC/FPC Connector for modern electronic connections, this connector is designed to deliver reliability in Compact spaces. Engineered for 1.00mm pitch applications, it features a surface mount configuration that facilitates efficient assembly and ensures a secure fit. With 23 circuits, it effectively supports diverse functionalities while maintaining an unobtrusive presence on printed circuit boards. Enhanced with non-ZIF characteristics, this product simplifies mating while providing a robust, Durable Interface for various electric designs. Constructed with premium materials, it withstands diverse temperature ranges and ensures long-term performance.

Surface mount design optimises space utilisation on the PCB

Durable high-temperature thermoplastic resin provides enhanced thermal stability

Desirable vertical orientation facilitates integration in Compact modules

Non-ZIF actuator type allows for easy mate and unmate processes

Robust packaging in embossed tape on reel streamlines inventory management

Designed for a broad temperature range, ensuring adaptability in various conditions

Lightweight construction aids in the overall efficiency of electronic assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy