Molex, 52808-1671 1 mm Pitch 16 Way Vertical FPC Connector

Subtotal (1 reel of 1000 units)*

£617.55

(exc. VAT)

£741.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£617.55£0.618

*price indicative

RS Stock No.:
478-161
Distrelec Article No.:
304-56-738
Mfr. Part No.:
52808-1671
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

16

Contact Material

Phosphor Bronze

Sub Type

Easy-On

Current

500mA

Pitch

1mm

Mount Type

Surface

Orientation

Vertical

Insertion Force

Non-ZIF

Voltage

125V

Series

52808-1671

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

REACH SVHC, EU RoHS, IEC-62474 chemSHERPA, IPC 1752A Class D

Contact Plating

Tin Bismuth

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex Easy-On connector is designed to deliver reliability and performance in Compact electronic applications. This innovative FFC/FPC connector features a 1.00mm pitch configuration that ensures a secure and efficient connection in space-constrained environments. With its surface mount design and vertical orientation, this connector is Ideal for high-density PCB layouts. The non-ZIF configuration combined with a Durable tin-bismuth plating enhances its usability in various applications, supporting up to 16 circuits. Through the inclusion of polyimide tape, the product simplifies automated handling and placement, streamlining the manufacturing process.

Natural resin colour ensures compatibility with a wide range of applications

Durability is rated for up to 10 mating cycles for extended product life

Embossed tape on reel packaging simplifies handling and usage in production

Designed for FFC/FPC wire/cable types to provide versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy