Molex, 52806-1610 1 mm Pitch 16 Way Vertical FPC Connector
- RS Stock No.:
- 469-912
- Distrelec Article No.:
- 304-56-715
- Mfr. Part No.:
- 52806-1610
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-912
- Distrelec Article No.:
- 304-56-715
- Mfr. Part No.:
- 52806-1610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Insertion Force | Non-ZIF | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52806-1610 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 94V-0, EU RoHS, IEC 61249-2-21, REACH SVHC, UL E29179 | |
| Contact Plating | Tin | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Orientation Vertical | ||
Insertion Force Non-ZIF | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Series 52806-1610 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 94V-0, EU RoHS, IEC 61249-2-21, REACH SVHC, UL E29179 | ||
Contact Plating Tin | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is a meticulously designed solution perfect for vertical, surface-mount applications. Boasting non-ZIF compatibility, this connector excels in environments requiring reliable connectivity for 16 circuits. With a focus on durability and performance, it is engineered to withstand up to 10 mating cycles while facilitating efficient PCB mounting through kinked pins. Constructed with high-temperature thermoplastic and phosphor bronze, this product ensures longevity and resistance to temperature variations ranging from -20° to +80°C. The combination of tin-plated contact materials guarantees superior electrical performance. Designed for a variety of applications, this connector is not recommended for new designs but remains a trusted option for existing setups.
Features a Compact design to optimise space within electronic assemblies
Manufactured to withstand repeated use without compromising connectivity
Inclusive of a natural resin colour to fit various aesthetic needs
Offers a standardised mating Interface for consistency across devices
Built for compatibility with FFC/FPC wire and cable types
Ideal for applications requiring durability while minimising weight
Packaged securely in trays for simplified handling and installation
