Molex, 52806-0510 1 mm Pitch 5 Way Vertical FPC Connector

Subtotal (1 tray of 1200 units)*

£188.05

(exc. VAT)

£225.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£188.05£0.157

*price indicative

RS Stock No.:
469-909
Distrelec Article No.:
304-62-597
Mfr. Part No.:
52806-0510
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

5

Sub Type

Easy-On

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Surface

Insertion Force

Non-ZIF

Orientation

Vertical

Voltage

5V

Minimum Operating Temperature

-20°C

Series

52806-0510

Maximum Operating Temperature

80°C

Standards/Approvals

94V-0, UL E29179

Contact Plating

Tin

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector stands as a robust choice for designers seeking reliable connectivity solutions. Engineered for vertical surface mount applications, this connector fuses practicality with Advanced features, making it Ideal for non-ZIF configurations. Its kinked PC tails ensure secure connections while accommodating five circuits, showcasing a thoughtful design that prioritises performance. With a focus on environmental compliance, this connector meets various industry standards, solidifying its place in modern electronic assemblies. Its efficient packaging and precision manufacturing translate to ease of use and installation, complementing the demands of contemporary design in FFC/FPC applications.

Offers compatibility with non-ZIF configurations for versatile applications

Designed to support multiple circuits, enhancing connectivity options

Constructed from high-temperature thermoplastic to withstand tough conditions

Durable construction allows for up to 10 mating cycles, ensuring longevity

Natural resin colour integrates seamlessly into various design aesthetics

Vertical orientation simplifies PCB layout and optimises space usage

Tailored for through-hole mounting, providing stability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy