Molex, 52806-2810 1 mm Pitch 28 Way Vertical FPC Connector, Surface Mount

Subtotal (1 tray of 300 units)*

£181.79

(exc. VAT)

£218.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£181.79£0.606

*price indicative

RS Stock No.:
469-914
Distrelec Article No.:
304-62-600
Mfr. Part No.:
52806-2810
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

28

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Easy-On

Pitch

1mm

Current

500mA

Mount Type

Surface

Termination Type

Surface Mount

Insertion Force

Non-ZIF

Orientation

Vertical

Voltage

5V

Series

52806-2810

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

94V-0, UL E29179

Contact Plating

Tin

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector represents an Ideal solution for applications requiring reliable connectivity in Compact spaces. This vertical, surface mount connector is designed with non-ZIF (Zero Insertion Force) technology, ensuring straightforward insertion and removal of flexible flat cables. With its robust construction, including kinked PC tails and 28 circuits, this connector not only guarantees effective electrical performance but also durability in challenging environments. The product's commitment to compliance with multiple industry standards underscores its suitability for various applications, making it a go-to choice for engineers looking for quality and reliability in connector solutions.

Durable construction supports high mating cycle lifespan

Natural resin colour blends seamlessly with PCBs

Optimised for use in diverse temperature conditions

Easy-to-handle due to the lightweight design

Offers 28 circuit connections to maximise functionality

Backed by comprehensive product compliance documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy