Molex, 52807-2810 1 mm Pitch 28 Way Right Angle Female FPC Connector, Top Entry

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-675
Distrelec Article No.:
304-56-723
Mfr. Part No.:
52807-2810
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

28

Contact Material

Phosphor Bronze

Sub Type

Easy-On

Pitch

1mm

Mount Type

Through Hole

Connector Gender

Female

Contact Position

Top

Termination Type

Top Entry

Orientation

Right Angle

Insertion Force

Non-ZIF

Voltage

5V

Minimum Operating Temperature

-20°C

Series

52807-2810

Contact Gender

Female

Maximum Operating Temperature

80°C

Standards/Approvals

UL E29179

Contact Plating

Tin

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex High-performance 1.00mm pitch Easy-On FFC/FPC connector offers a reliable solution for your connectivity needs. Designed with a right-angle orientation, this non-ZIF connector is perfect for tight spaces and ensures a secure connection for 28 circuits. Its robust construction, featuring phosphor bronze metal and high-temperature thermoplastic resin, is tailored to withstand diverse operating conditions, making it a versatile choice for various applications. Despite its Compact size, it boasts remarkable electrical characteristics, enhancing the effectiveness of your designs. The product’s flammability rating of 94V-0 adds an extra layer of safety, ensuring compliance in demanding environments.

Phosphor bronze construction ensures long-lasting durability

High-temperature thermoplastic resin withstands extreme conditions

Flammability rating of 94V-0 enhances safety standards

28 circuits support complex electronic configurations

Optimised for use in various electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy